- RS Stock No.:
- 336-7659
- Mfr. Part No.:
- SKEGAE
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 336-7659
- Mfr. Part No.:
- SKEGAE
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SKEG Series
Soft-feeling tactile 6x6mm switch
Snap-in pin type allows direct mounting on PCB
Both vertical and horizontal formats available
Snap-in pin type allows direct mounting on PCB
Both vertical and horizontal formats available
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Plunger |
Contact Current Rating | 5 mA@ 12 V dc |
Operating Force | 1.96 N |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Carbon |