APEM Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- RS Stock No.:
- 270-7870
- Mfr. Part No.:
- PHAP5-50VA2Q2T2N3
- Brand:
- APEM
880 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$0.459
(exc. GST)
$0.505
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 + | $0.459 | $18.36 |
*price indicative
- RS Stock No.:
- 270-7870
- Mfr. Part No.:
- PHAP5-50VA2Q2T2N3
- Brand:
- APEM
Related links
- Brown Tact Switch, SPST 50mA 8.5mm Through Hole
- Brown Tact Switch, SPST 50mA 8.5mm Surface Mount
- Brown Tact Switch, SPST 50mA 3.1mm Through Hole
- Brown Tact Switch, SPST 50mA 14mm Through Hole
- Brown Tact Switch, SPST 50mA 7.3mm Through Hole
- Brown Tact Switch, SPST 50mA 5mm Through Hole
- Brown Tact Switch, SPST 50mA 4.3mm Through Hole
- Brown Tact Switch, SPST 50mA 0.7mm Through Hole