Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- RS Stock No.:
- 270-7793
- Mfr. Part No.:
- PHAP5-30RA2A2S2N4
- Brand:
- APEM
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.423
(exc. GST)
$0.465
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 + | $0.423 | $211.50 |
*price indicative
- RS Stock No.:
- 270-7793
- Mfr. Part No.:
- PHAP5-30RA2A2S2N4
- Brand:
- APEM
Related links
- Red Tact Switch, SPST 50mA 4.3mm Surface Mount
- Brown Tact Switch, SPST 50mA 4.3mm Surface Mount
- White Button Tact Switch, SPST 50mA 4.3mm Surface Mount
- Red Tact Switch, SPST 50mA 4.3mm Through Hole
- Red Tact Switch, SPST 50mA 9.5mm Surface Mount
- Red Tact Switch, SPST 50mA 5mm Surface Mount
- Red Tact Switch, SPST 50mA 7mm Surface Mount
- Red Tact Switch, SPST 50mA 7.3mm Surface Mount