IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0659
- Mfr. Part No.:
- KSEM31JLFS
- Brand:
- C & K
1980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.526
(exc. GST)
$0.579
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.526 | $5.26 |
100 - 240 | $0.486 | $4.86 |
250 - 490 | $0.453 | $4.53 |
500 - 990 | $0.434 | $4.34 |
1000 + | $0.413 | $4.13 |
*price indicative
- RS Stock No.:
- 257-0659
- Mfr. Part No.:
- KSEM31JLFS
- Brand:
- C & K
Related links
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- Silver Momentary Tactile Switch, SPST 50 mA Through Hole
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount