- RS Stock No.:
- 180-6936
- Mfr. Part No.:
- CF-CA-1CB4-P201
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 180-6936
- Mfr. Part No.:
- CF-CA-1CB4-P201
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gull wing, Reflow solderable
Right Angle Tactile Switch
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.4mm |
Actuator Type | Button |
Length | 7.6mm |
Width | 6.2mm |
Dimensions | 7.6 x 6.2 x 7mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 32V dc |
Operating Force | 3±1.5 N |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +90°C |