- RS Stock No.:
- 176-9484
- Mfr. Part No.:
- KMT071 NGJ LHS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9484
- Mfr. Part No.:
- KMT071 NGJ LHS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&Ks KMT0 series nano-miniature SMT top actuated switch comes with the smallest footprint and thickness and an integrated actuator. Its extended life cycle makes it ideal for the smallest of applications that must last a long time while withstanding the harshest of environments, including Bluetooth headsets, MP3 accessories and hearing aids.
3.0 x 2.6 mm footprint
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Smallest thickness with integrated actuator
Extended life cycles
Ultra low current capabilities
Typical Applications
Mobile Phones
Hearing Aids
MP3 accessories
Bluetooth Headset
Automotive keyless entry system
Smoke and CO detectors
E-readers
Home automation remote controls
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Switch Operation | Momentary |
Actuator Length | 0.65mm |
Actuator Type | Top |
Length | 3mm |
Width | 2.6mm |
Dimensions | 3 x 2.6mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP68 |
Operating Force | 2.3 N |
Voltage Rating | 32V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver |