- RS Stock No.:
- 176-9436
- Mfr. Part No.:
- CCM03-3512 LFT R851B
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9436
- Mfr. Part No.:
- CCM03-3512 LFT R851B
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C & K Tactile Switch
The C & K is a surface mount, single pole single throw (SPST) 6 position tactile switch. It is basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. The switch has 1A contact current rating. Tactile switches typically only register an input while manually pressed by the user, and return to a default off' position on release.
Features and Benefits
• Compatible with pick and place and lead free soldering
• Gold contact plating
• Hinged and fixed covers
• Large soldering pads PCB version type
• Operating temperature ranges between -40°C and 85°C
• SIM/SAM card acceptance
• Vibration frequency ranges between 10 and 500Hz
• Gold contact plating
• Hinged and fixed covers
• Large soldering pads PCB version type
• Operating temperature ranges between -40°C and 85°C
• SIM/SAM card acceptance
• Vibration frequency ranges between 10 and 500Hz
Applications
• Automotive
• Handheld products
• Identification
• POS
• Handheld products
• Identification
• POS
Certifications
• IEC 512 test number 11c
• IEC 512 test number 11f
• IEC 512 test number 11f
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | SMT |
Length | 29.65mm |
Width | 17.2mm |
Dimensions | 29.65 x 17.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 1 A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold |
Operating Temperature Range | -40 → +85°C |