- RS Stock No.:
- 161-6046
- Mfr. Part No.:
- 4-1437565-1
- Brand:
- TE Connectivity
21000 In Global stock for delivery within 10 working day(s)
978999 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 750)
$0.226
(exc. GST)
$0.249
(inc. GST)
Units | Per unit | Per Bag* |
750 - 750 | $0.226 | $169.50 |
1500 - 2250 | $0.22 | $165.00 |
3000 + | $0.217 | $162.75 |
*price indicative |
- RS Stock No.:
- 161-6046
- Mfr. Part No.:
- 4-1437565-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 1.4mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 7.89mm |
Dimensions | 7.89 x 3.5 x 8.5mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V ac |
Operating Force | 1.57 N |
Height | 8.5mm |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +85°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated Copper Alloy |
Related links
- Black Button Tactile Switch, SPST 50 mA @ 12 V ac 1.4mm Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- Grey Button Tactile Switch, SPST 50 mA 1.4mm Through Hole
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09