- RS Stock No.:
- 161-5788
- Mfr. Part No.:
- FSM2JSMLTR
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5788
- Mfr. Part No.:
- FSM2JSMLTR
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 0.72mm |
Actuator Colour | Brown |
Actuator Type | Cap |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 1 N |
Voltage Rating | 24V dc |
Mechanical Life | 200000 (Electrical)Cycles |
Minimum Operating Temperature | -35°C |
Contact Material | Copper Alloy |
Operating Temperature Range | -35 → +85°C |
Maximum Operating Temperature | +85°C |