- RS Stock No.:
- 135-9605
- Mfr. Part No.:
- KSC323J LFG
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9605
- Mfr. Part No.:
- KSC323J LFG
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K KSC3 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC3 range of switches are 3.5 mm in height with a hard actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC3 series have SPST-NO momentary gold contacts and J bend termination. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
• IP67
• Gullwing Termination
• Positive tactile feeling
• Small footprint
• Ultra-low current
• Gullwing Termination
• Positive tactile feeling
• Small footprint
• Ultra-low current
Applications
• Automotive
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
• Industrial electronics
• Mobile phones
• Network infrastructure and IT
• Lifts
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3.3 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6.8mm |
Width | 6.8mm |
Dimensions | 6.8 x 6.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 10 mA |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Operating Force | 2 N |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Gold Plated |