- RS Stock No.:
- 135-9562
- Mfr. Part No.:
- PTS530 GN055 SMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9562
- Mfr. Part No.:
- PTS530 GN055 SMTR LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS530 Series Tactile Switches
From C & K Switches, a range of ultra-low profile SMT tactile switches. The PTS530 series of switches are available with top actuated flush buttons and 0.55 mm heights making them ideal for applications where space is limited. The IP40 switches in the PTS530 family have a momentary function with SPST-NO contact arrangement and gullwing terminations.
Features and Benefits
• Ultra-low profile
• 4.5 x 4.5 mm compact footprint
• 0.55 mm thickness
• IP40
• High number of cycles
• Symbol line identification
• -40°C to 85°C
• 4.5 x 4.5 mm compact footprint
• 0.55 mm thickness
• IP40
• High number of cycles
• Symbol line identification
• -40°C to 85°C
Applications
• Bluetooth headsets
• Remote controls
• MP3 accessories
• Garage door openers
• Remote controls
• MP3 accessories
• Garage door openers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Flush |
Length | 4.5mm |
Width | 4.5mm |
Dimensions | 4.5 x 4.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1 N |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |