- RS Stock No.:
- 135-9542
- Mfr. Part No.:
- KMR731NG LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9542
- Mfr. Part No.:
- KMR731NG LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K Micro Miniature KMR 7 Series Tactile Switches
From C & K Switches, a range of IP67 surface mount microminiature top actuated tactile switches. The KMR7 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR7 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
IP67
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
No ground pin
Excellent tactile feel
Small footprint
Ultra low current
Various actuation forces
Gold or silver contacts
Gullwing terminals
No ground pin
Applications
Medical equipment
Industrial electronics
Automotive
Consumer
Industrial electronics
Automotive
Consumer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.11mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 3 N |
Voltage Rating | 32V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |