- RS Stock No.:
- 135-9201
- Mfr. Part No.:
- PTS820J20MSMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9201
- Mfr. Part No.:
- PTS820J20MSMTR LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS820 Series Tactile Switches
From C & K Switches, a range of micro-miniature SMT tactile switches. The compact PTS820 series of switches have a 3.9 x 2.9 mm footprint making them ideal for applications where PCB board space is limited. These tactile switches are available with a standard top actuator and 3 different switch heights. The IP40 switches in the PTS820 family have a momentary function with SPST-NO silver plated J bend terminations.
Features and Benefits
• IP40
• Compact 3.9 x 2.9 mm footprint
• Silver plated contacts
• Three different switch heights
• High number of cycles
• Compact 3.9 x 2.9 mm footprint
• Silver plated contacts
• Three different switch heights
• High number of cycles
Applications
• Keyless entry systems
• Nomad devices
• Control panels
• Remote control systems
• Nomad devices
• Control panels
• Remote control systems
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 2 (Dia.)mm |
Actuator Colour | Grey |
Actuator Type | Button |
Length | 3.9mm |
Width | 2.9mm |
Dimensions | 3.9 x 2.9mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 12V dc |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |