- RS Stock No.:
- 135-9148
- Mfr. Part No.:
- PTS641 SP31 SMTR2 LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9148
- Mfr. Part No.:
- PTS641 SP31 SMTR2 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS641 Series Tactile Switches
From C & K Switches, a range of compact SMT tactile switches. The PTS641 series of switches are available with standard top actuator buttons and various switch heights making them ideal for applications where space is limited. The IP40 tactile switches in the PTS641 family have a momentary function with SPST-NO contact arrangement and silver plated gullwing terminations.
Features and Benefits
• IP40
• 6.3 x 6.3 mm footprint
• Gullwing termination
• 2.5 mm 3.1 mm and 3.4 mm height options
• Colour coded actuators for easy operational force identification
• -20°C to 85°C
• 6.3 x 6.3 mm footprint
• Gullwing termination
• 2.5 mm 3.1 mm and 3.4 mm height options
• Colour coded actuators for easy operational force identification
• -20°C to 85°C
Applications
• White goods
• Home and garden equipment
• Metering
• Home and garden equipment
• Metering
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 3 (Dia.)mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6.4mm |
Width | 6.3mm |
Dimensions | 6.4 x 6.3mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 3.2 N |
Operating Temperature Range | -20 → +85°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |