- RS Stock No.:
- 125-3465
- Mfr. Part No.:
- JB15HKP
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-3465
- Mfr. Part No.:
- JB15HKP
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Low Profile Process Sealed Tactiles JB Series
The JB Series tactiles are designed with a special bracket for right angle mounting.Rubber seal construction preventing contact contamination allowing automated soldering and cleaning.
Features and Benefits
Higher operating force type
Design flexibility
Dome contact
Slanted terminals
Molded in terminals
Terminal spacing conforms to 2.54mm PCB grid
High reliability
Long life up to 5,000,000 operations
Design flexibility
Dome contact
Slanted terminals
Molded in terminals
Terminal spacing conforms to 2.54mm PCB grid
High reliability
Long life up to 5,000,000 operations
Standards
UL94V-0
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Off-On (Momentary) |
Actuator Length | 3mm |
Actuator Type | Short |
Length | 12.3mm |
Width | 12.3mm |
Dimensions | 10 x 10 x 11.20mm |
Mounting Type | PCB |
Contact Current Rating | 125 mA |
Voltage Rating | 24V dc |
Operating Force | 2.65 N |
Height | 11.2mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Contact Material | Brass (Stationary), Stainless Steel (Movable) |
Maximum Operating Temperature | +70°C |