- RS Stock No.:
- 125-3456
- Mfr. Part No.:
- HP0215AFKP4-S
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-3456
- Mfr. Part No.:
- HP0215AFKP4-S
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Tactile Swiches HP Series
The HP series of tactile switches have a 6.2mm square body allowing compact mounting. Inserted molded terminals lock out flux, solvents and other contaminants allowing automated soldering.
Features and Benefits
Heat resistant resin body
Stick tube packaging
Gold plated contacts
Crimped terminals
Stick tube packaging
Gold plated contacts
Crimped terminals
Standards
UL94V-0
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Off-On (Momentary) |
Actuator Length | 0.8mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.20 x 6.20 x 4.40mm |
Mounting Type | Through Hole |
Contact Current Rating | 100 mA |
Voltage Rating | 28V dc |
Operating Force | 1.6 N |
Height | 4.4mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass (Stationary), Stainless Steel (Movable) |
Operating Temperature Range | -20 → +70°C |