- RS Stock No.:
- 124-4290
- Mfr. Part No.:
- FSMIJ62BPG04
- Brand:
- TE Connectivity
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.386
(exc. GST)
$2.625
(inc. GST)
Units | Per unit | Per Pack* |
5 - 15 | $2.386 | $11.93 |
20 - 35 | $2.326 | $11.63 |
40 + | $2.292 | $11.46 |
*price indicative |
- RS Stock No.:
- 124-4290
- Mfr. Part No.:
- FSMIJ62BPG04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder Tab |
Switch Operation | Momentary |
Actuator Length | 2.2mm |
Actuator Colour | Brown |
Actuator Type | Rectangular |
Length | 6.1mm |
Width | 6.1mm |
Dimensions | 6.1 x 6.1mm |
Illuminated | Yes |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 1.56 N |
Height | 7mm |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Related links
- Red Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- White Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
- Green Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole