- RS Stock No.:
- 224-499
- Mfr. Part No.:
- LTM2-01-L8
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 224-499
- Mfr. Part No.:
- LTM2-01-L8
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Length | 2.5mm |
Actuator Type | Button |
Illuminated | Yes |
Contact Current Rating | 50 mA@ 48 V dc |
Contact Material | Silver Plated |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70°C |