- RS Stock No.:
- 268-1977
- Mfr. Part No.:
- FR10-L
- Brand:
- Portwest
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.68
(exc. GST)
$97.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.68 |
- RS Stock No.:
- 268-1977
- Mfr. Part No.:
- FR10-L
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest Long Sleeve Polo Shirt with a Modaflame knit is convenient for cooler weather and ideal for workers in industries exposed to heat. Its inherent flame resistant qualities will not diminish with washing.
Protection against radiant and contact heat
High cotton content for superior comfort
High cotton content for superior comfort
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Size EUR | L |
Style | Polo |
Fitting | Ungendered |
Material | 1 % Carbon Fibre, 60 % Modacrylic, Cotton |
Hi-Vis | No |
Sleeve Type | Long |
Size UK | L |
Related links
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long...
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long...
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt
- Portwest FR10 Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Polo Shirt
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Thermal...
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Thermal...
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Thermal...
- Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Thermal...