- RS Stock No.:
- 193-4133
- Mfr. Part No.:
- 17OSTATE1413 T XXXL
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4133
- Mfr. Part No.:
- 17OSTATE1413 T XXXL
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Polartec® Power Dry® UPF 50+ fabric
Keeps you dry while you work and protects against UV rays
Keeps you dry while you work and protects against UV rays
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Size EUR | XXXL |
Style | Men |
Material | Polyester |
Series | OSTATE |
Sleeve Type | Long |
Size UK | XXXL |