- RS Stock No.:
- 193-4071
- Mfr. Part No.:
- 17OLMOS*1413 T XXXL
- Brand:
- Parade
Discontinued product
- RS Stock No.:
- 193-4071
- Mfr. Part No.:
- 17OLMOS*1413 T XXXL
- Brand:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fitted underclothing top, round neck
Parade logo on the chest and cuff
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Parade logo on the chest and cuff
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Size EUR | XXXL |
Style | Men |
Material | 15% Merino Wool, 85% Viscose |
Series | OLMOS |
Sleeve Type | Long |
Material Properties | Heat Insulating, breathable |
Size UK | XXXL |