- RS Stock No.:
- 178-3272
- Mfr. Part No.:
- CY8C29666-24PVXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 178-3272
- Mfr. Part No.:
- CY8C29666-24PVXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Powerful Harvard-architecture processor:
M8C processor speeds to 24 MHz
Two 8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
M8C processor speeds to 24 MHz
Two 8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Dimensions | 0.63 x 0.29 x 0.09mm |
Height | 0.09mm |
Length | 0.63mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 0.29mm |