Cypress Semiconductor CY8C27143-24PXI, CMOS System-On-Chip for Automotive, Capsense Development, DElta Sigma ADCs,
- RS Stock No.:
- 125-4170
- Mfr. Part No.:
- CY8C27143-24PXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4170
- Mfr. Part No.:
- CY8C27143-24PXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.9 x 6.6 x 3.68mm |
Height | 3.68mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |