- RS Stock No.:
- 309-0292
- Mfr. Part No.:
- 2009054
- Brand:
- W Sohngen
200 In Global stock for delivery within 10 working day(s)
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.426
(exc. GST)
$0.469
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.426 | $42.60 |
*price indicative |
- RS Stock No.:
- 309-0292
- Mfr. Part No.:
- 2009054
- Brand:
- W Sohngen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Sterile disposable syringes and cannulas
In individual, sterile packaging
Eyewash Stations
Note
Contents of First Aid kits are continually being updated and optimised by our suppliers. However, all kits will satisfy the requirements of premises and situations that they are designed to serve.
Additional Eyewash equipment is available in the Emergency showers section
Additional Eyewash equipment is available in the Emergency showers section
Specifications
Attribute | Value |
---|---|
Product Capacity | 10ml |
Product Material | PP |
Colour | Transparent |
Related links
- SMC Pipe Cutter 12 mm, Cuts Plastic
- SMC Pipe Cutter 18 mm, Cuts Plastic
- SMC Pipe Cutter 13 mm, Cuts Plastic
- W Robinson And Sons 230 V Submersible Submersible Water Pump, 80L/min
- Deutsch Plug Black, Plastic
- Ruland Shaft Collar One Piece Clamp Screw OD 28mm Plastic
- Eaton LS Safety Interlock Switch Plastic
- Legrand Plastic Front Panel, 250mm W