Recom Switching Power Supply, RACM65-48S, 48V dc, 1.35A, 0.15W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 903-9940
- Mfr. Part No.:
- RACM65-48S
- Brand:
- Recom
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$182.47
(exc. GST)
$200.72
(inc. GST)
Units | Per unit |
1 - 9 | $182.47 |
10 - 49 | $176.00 |
50 + | $167.87 |
- RS Stock No.:
- 903-9940
- Mfr. Part No.:
- RACM65-48S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM RACM65 65W Enclosed Case Style Single Output AC/DC Converters
The RACM65 is a compact 3.6x2.38 in. high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have a universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM65 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a 5 year warranty.
2MOPP Safety approval for medical applications
Suitable for built in Class II applications
Wide Input Voltage Range (85-264VAC)
Low leakage current (<75μA)
5000m Operation
-40°C to +85°C Operating temperature
Connector set available
Suitable for built in Class II applications
Wide Input Voltage Range (85-264VAC)
Low leakage current (<75μA)
5000m Operation
-40°C to +85°C Operating temperature
Connector set available
Approvals
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
2MOPP Safety approval for medical applications
2MOPP Safety approval for medical applications
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.35A |
Power Rating | 0.15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 91.4mm |
Width | 60.5mm |
Medical Approved | Yes |
Depth | 33.3mm |
Series | RACM65 |
Maximum Temperature | +85°C |
Weight | 172g |
Minimum Temperature | -40°C |
Related links
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 76.8W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 20W 85 → 264V ac Input Voltage
- EOS Switching Power Supply 48V dc 1 Output, 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 100.8W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 3.3V dc 5W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 150W 85 → 264V ac Input Voltage