- RS Stock No.:
- 903-9919
- Mfr. Part No.:
- RACM40-12S
- Brand:
- Recom
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$166.64
(exc. GST)
$183.30
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $166.64 |
10 - 49 | $162.55 |
50 + | $154.94 |
- RS Stock No.:
- 903-9919
- Mfr. Part No.:
- RACM40-12S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM RACM40 40W Enclosed Case Style Single Output AC/DC Converters
The RECOM RACM40 is a compact 3.6x2.38 high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM40 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a long 5 year warranty.
2MOPP/250VAC
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Approvals
Medical certified to IEC/ES/EN-60601-1 3rd Edition
EN-55011 Certified
EN-55022 Certified
EN-55011 Certified
EN-55022 Certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 3.333A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 89mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Series | RACM40 |
Maximum Temperature | +70°C |
Weight | 280g |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER Switching Power Supply, TML 40112C, 12V dc, 3.333A,...
- Recom Switching Power Supply, RACM40-24S, 24V dc, 1.67A, 40W, 1...
- Recom Switching Power Supply, RACM40-15S, 15V dc, 2.666A, 40W, 1...
- TRACOPOWER Switching Power Supply, TML 40112, 12V dc, 3.333A, 40W,...
- Recom Switching Power Supply, RACM40-12SK/OF, 12V dc, 3.334A, 40W,...
- Recom Switching Power Supply, RACM40-15SK/OF, 15V dc, 2.667A, 40W,...
- Recom Switching Power Supply, RACM40-24SK/OF, 24V dc, 1.667A, 40W,...
- Recom Switching Power Supply, RACM40-48SK/OF, 48V dc, 0.833A, 40W,...