Recently searched

    TDK-Lambda Switching Power Supply, CUT75-5FF, 5 V dc, ±15 V dc, 8A, 75W, Triple Output, 120 → 370 V dc, 85

    Bulk discount available

    Subtotal (1 unit)**

    $167.45

    (exc. GST)

    $184.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$167.45
    10 - 49$165.41
    50 +$162.38

    **price indicative

    RS Stock No.:
    880-6871
    Mfr. Part No.:
    CUT75-5FF
    Brand:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Output Voltage

    5 V dc, ±15 V dc

    Output Current

    8A

    Power Rating

    75W

    Number of Outputs

    3

    Input Voltage

    120 → 370 V dc, 85 → 265 V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76mm

    Medical Approved

    Yes

    Depth

    27mm

    Minimum Temperature

    -20°C

    Weight

    210g

    Maximum Temperature

    +70°C

    Related links