- RS Stock No.:
- 879-3094
- Mfr. Part No.:
- LFWLP120-1004
- Brand:
- EOS
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$185.17
(exc. GST)
$203.69
(inc. GST)
Units | Per unit |
1 - 9 | $185.17 |
10 - 49 | $178.69 |
50 + | $170.36 |
- RS Stock No.:
- 879-3094
- Mfr. Part No.:
- LFWLP120-1004
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EOS 100W AC/DC Industrial Power Supply - LFWLP100 Series
The Eos Power LFWLP100 is a series of 100W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 3x2 inches in size and offer a high efficiency up to 94%. The LFWLP100 series of switch mode power supplies are suitable for industrial and automation applications.
3 x 2 x 1 Inches Form factor
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
100 Watts with Convection Cooling
Efficiencies up to 94%
-40 to 70 degree operating temperature
Thermal Shut-Down feature
>3.37m Hours, Telcordia-SR332-issue 3
Standby Power ˂0.3W
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV
Approvals
Nemko, UL, C-UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Related links
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 76.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 5W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 48V dc 0.15W 85 → 264V ac Input Voltage
- EOS Switching Power Supply 48V dc 60W 180 → 264 V ac, 90 → 132 V ac
- Cosel AC-DC Power Supply 48V dc 100.8W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 24V dc 150W 85 → 264V ac Input Voltage