TRACOPOWER Switching Power Supply, TXM 100-105, 5V dc, 20A, 100W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 849-6200
- Mfr. Part No.:
- TXM 100-105
- Brand:
- TRACOPOWER
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.70
(exc. GST)
$162.47
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $147.70 |
10 - 49 | $145.14 |
50 + | $142.45 |
- RS Stock No.:
- 849-6200
- Mfr. Part No.:
- TXM 100-105
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL, cUL, CB report
Switch Mode - Traco TXM Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 20A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 179mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 84% |
Weight | 455g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Related links
- TRACOPOWER Switching Power Supply, TOP 100-105, 5V dc, 20A, 100W,...
- RS PRO Switching Power Supply, 5V dc, 20A, 100W, 1 Output, 90 →...
- TRACOPOWER Switching Power Supply, TXM 050-105, 5V dc, 8A, 50W, 1...
- TRACOPOWER Switching Power Supply, TXM 075-105, 5V dc, 12A, 60W, 1...
- TRACOPOWER Switching Power Supply, TXM 025-105, 5V dc, 5A, 25W, 1...
- TRACOPOWER Switching Power Supply, TXM 100-115, 15V dc, 6.7A,...
- TRACOPOWER Switching Power Supply, TXM 100-112, 12V dc, 8.5A,...
- TRACOPOWER Switching Power Supply, TXM 100-124, 24V dc, 4.2A,...