TRACOPOWER Switching Power Supply, TPP 40-115, 15V dc, 2.67A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 843-1752
- Mfr. Part No.:
- TPP 40-115
- Brand:
- TRACOPOWER
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.28
(exc. GST)
$115.81
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $105.28 |
10 - 49 | $103.44 |
50 + | $85.13 |
- RS Stock No.:
- 843-1752
- Mfr. Part No.:
- TPP 40-115
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
40W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 40 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +73°C with 80% load derating.
The TPP 40 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 40 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.
The TPP 40 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 40 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.
Highest power density encased 40W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current
Approvals
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Switch Mode - Traco TPP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Medical Approved | Yes |
Maximum Temperature | +73°C |
Minimum Temperature | -40°C |
Related links
- XP Power Switching Power Supply, ECE40US15-S, 15V dc, 2.67A, 40W,...
- XP Power Switching Power Supply, ECE40US15, 15V dc, 2.67A, 40W, 1...
- TRACOPOWER Switching Power Supply, TPP 65-115, 15V dc, 4.34A, 65W,...
- TRACOPOWER Switching Power Supply, TPP 40-112, 12V dc, 3.34A, 40W,...
- TRACOPOWER Switching Power Supply, TPP 40-124, 24V dc, 1.67A, 40W,...
- TRACOPOWER Switching Power Supply, TPP 40-105, 5V dc, 8A, 40W, 1...
- EOS Switching Power Supply, MULP40-1315, 15V dc, 2.67A, 40W, 1...
- EOS Switching Power Supply, ULP40-1315, 15V dc, 2.67A, 40W, 1...