TDK-Lambda, HWS-100A-24/ME/A Switching Power Supply 24V dc, 108 W 370 V dc, 265V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$234.13

(exc. GST)

$257.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 01 December 2026
  • Plus 6 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$234.13
10 - 49$230.02
50 +$224.06

*price indicative

RS Stock No.:
839-9651
Mfr. Part No.:
HWS-100A-24/ME/A
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

108W

Minimum Operating Temperature

-10°C

SMPS Output Current

4.5A

Maximum Operating Temperature

70°C

Depth

28mm

Length

160mm

Weight

450g

Standards/Approvals

UL 508, CE, EN 50178, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, SEMI-F47

Width

28mm

Efficiency

90%

Series

HWS

Maximum Input Voltage

370, 265V dc

Output Current

4.5A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
MY

50W to 300W, Universal Input, Single Output, Medical Approved, HWS-A/ME Series


The TDK Lambda HWS/ME is a series of medical approved power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 5 to 48V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac and complies with EN61000-3-2 and EN61000-3-3 harmonic correction standards. The operation temperature range of these medical power supplies goes from -10°C to +50°C and up to 70°C with derating.

The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.

Limited lifetime warranty

Medical approved

Universal Input (85 - 265VAC)

High efficiency

Broad 30W to 1500W product range

Standards

ES60601-1, EN60601, CSA-C22.2 No601.1-M90 (C-UL) (basic insulation), CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy