TDK-Lambda Switching Power Supply, RWS-50B-48, 48V dc, 1.1A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 265 V
- RS Stock No.:
- 839-9639
- Mfr. Part No.:
- RWS-50B-48
- Brand:
- TDK-Lambda
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.23
(exc. GST)
$75.05
(inc. GST)
Units | Per unit |
1 - 9 | $68.23 |
10 - 49 | $67.06 |
50 + | $64.76 |
- RS Stock No.:
- 839-9639
- Mfr. Part No.:
- RWS-50B-48
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
50W to 600W Single Output Industrial Power Supplies RWS Series
The TDK-Lambda RWS-B series of AC-DC power supplies comprises four models rated from 50 to 600 watts, featuring simple function design, compact dimensions, and high efficiency. The RWS-B series of switch mode power supplies is positioned as a mid-range product with simple functionality. The RWS-B series come in a simplified, compact, highly efficient power supply package. Improved efficiency at low loads and power consumption during stand-by contribute to reduce the environmental impact. The RWS-B power supplies offer outstanding thermal performance for cooler operation over their operating temperature range of -10 to +70°C; the RWS100B and RWS150B models are convection cooled, whereas the higher power models incorporate an internal cooling fan. These enclosed AC-DC power supplies operate from a universal input of 85-265Vac to meet a wide range of applications, including industrial, test & measurements, broadcast, communication and LED signage.
Low Profile
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
High efficiency
Universal Input range
Screw terminal connection
Level B EMI
Approvals
UL/CSA/EN60950-1, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.1A |
Power Rating | 52.8W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 82mm |
Width | 81.5mm |
Depth | 34mm |
Efficiency | 86/88% |
Weight | 230g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TDK-Lambda Switching Power Supply 5V dc 50W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 24V dc 52.8W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265 V