TRACOPOWER Switching Power Supply, TPP 100-136, 36V dc, 2.78A, 100W, Dual Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 801-9462
- Mfr. Part No.:
- TPP 100-136
- Brand:
- TRACOPOWER
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$154.51
(exc. GST)
$169.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $154.51 |
10 - 49 | $152.65 |
50 + | $149.09 |
- RS Stock No.:
- 801-9462
- Mfr. Part No.:
- TPP 100-136
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
100W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 100 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 100 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
The TPP 100 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
Highest power density encased 100 W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Standards
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Switch Mode - Traco TPP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 2.78A |
Power Rating | 100W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 76.2mm |
Minimum Temperature | -25°C |
Maximum Temperature | +80°C |
Weight | 210g |
Related links
- TRACOPOWER Switching Power Supply, TPI 100-136A-J, 36V dc, 2.78A,...
- TRACOPOWER Switching Power Supply, TPP 100-128, 28V dc, 3.58A,...
- TRACOPOWER Switching Power Supply, TPP 100-124, 24V dc, 4.17A,...
- TRACOPOWER Switching Power Supply, TPP 100-112, 12V dc, 8.34A,...
- TRACOPOWER Switching Power Supply, TPP 100-115, 15V dc, 6.67A,...
- TRACOPOWER Switching Power Supply, TPP 100-148, 48V dc, 2.09A,...
- TRACOPOWER Switching Power Supply, TPP 30-136A-J, 36V dc, 840mA,...
- TRACOPOWER Switching Power Supply, TPP 15-136A-J, 36V dc, 410mA,...