TRACOPOWER Switching Power Supply, TIW 24-124, 24V dc, 1A, 24W, 1 Output, 93 → 264V ac Input Voltage
- RS Stock No.:
- 801-9447
- Mfr. Part No.:
- TIW 24-124
- Brand:
- TRACOPOWER
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.33
(exc. GST)
$110.36
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $100.33 |
10 - 49 | $98.60 |
50 + | $81.13 |
- RS Stock No.:
- 801-9447
- Mfr. Part No.:
- TIW 24-124
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Switching Power Supply, 24W Power Rating, 85% Efficiency - TIW Series -TIW 24-124
Are you looking to convert voltages and currents in your industrial applications? This switching power supply from Traco Power puts you in charge. It takes an input voltage between 93 and 264V AC and converts it to an output voltage of 24V DC, ideal for powering your low-voltage equipment. A high efficiency of 85% means it wastes little energy as heat. Built-in protection against overload and short circuits helps to prevent electrical hazards, so your machinery is in safe hands.
Features & Benefits
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Compact dimensions of 56 (L) x 52 (W) x 32mm (D) for installation in tight spaces
• Flame-retardant plastic housing for safety in the event of a fire
• Compact dimensions of 56 (L) x 52 (W) x 32mm (D) for installation in tight spaces
• Flame-retardant plastic housing for safety in the event of a fire
Applications
• Portable electronics
• Automation equipment
• DC motor controllers
• Automation equipment
• DC motor controllers
Can I use this switching power supply in harsh environments?
Yes. It has a wide operating temperature range between -25°C and +50°C, so it's a good choice for use in demanding environments.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1A |
Power Rating | 24W |
Number of Outputs | 1 |
Input Voltage | 93 → 264V ac |
Mounting Type | Wall Mount |
Package Type | Encapsulated |
Length | 56mm |
Width | 32mm |
Depth | 52mm |
Efficiency | 85% |
Series | TIW |
Maximum Temperature | +50°C |
Weight | 100g |
Minimum Temperature | -25°C |
Related links
- TRACOPOWER Switching Power Supply, TIW 12-124, 24V dc, 500mA, 12W,...
- TRACOPOWER Switching Power Supply, TIW 06-106, 6V dc, 1A, 6W, 1...
- TRACOPOWER Switching Power Supply, TIW 24-112, 12V dc, 2A, 24W, 1...
- TRACOPOWER Switching Power Supply, TMM 24124C, 24V dc, 1A, 24W, 1...
- TRACOPOWER Switching Power Supply, TMM 24124, 24V dc, 1A, 24W, 1...
- XP Power Switching Power Supply, VCP24US24, 24V dc, 1A, 24W, 1...
- TRACOPOWER Switching Power Supply, TIW 06-103, 3.3V dc, 1.2A, 6W,...
- TRACOPOWER Switching Power Supply, TIW 12-115, 15V dc, 800mA, 12W,...