RS PRO Switching Power Supply, 5V dc, 200mA, 1W, 1 Output, 120 → 430 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 771-9388
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$26.59
(exc. GST)
$29.25
(inc. GST)
Units | Per unit |
1 - 9 | $26.59 |
10 - 49 | $26.15 |
50 + | $21.53 |
- RS Stock No.:
- 771-9388
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 1 to 3W, PCB Mount, Encapsulated, LD01and LD02 series
The LD01 and LD02 series Power supplies feature a compact size with 300VAC safer isolation. Suited for industrial, electrical, instruments and civil applications.
Wide Input voltage Range: 85~305VAC/120~430VDC
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
Standards
IEC61000, UL60950 and IEC60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 200mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 18mm |
Efficiency | 68% |
Weight | 20g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Related links
- MEAN WELL Switching Power Supply 5V dc 1W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 5V dc 1W 80 → 277V ac Input Voltage
- Recom Switching Power Supply 5V dc 1W 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 600mA 1 Output 85 → 305 V ac Input Voltage
- Recom Switching Power Supply 24V dc 4W 90 → 264 V ac, 90 → 305 V ac Input
- Recom Switching Power Supply 5V dc 4W 90 → 264 V ac, 90 → 305 V ac Input
- Recom Switching Power Supply 5V dc 1W 90 → 277V ac Input Voltage
- Recom Switching Power Supply 12V dc 4W 90 → 264 V ac, 90 → 305 V ac Input