The LS01 and LS03 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging. These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
Wide input voltage: 85 ∼ 264Vac (100 ∼ 400Vdc) Over temperature protection and short circuit protection High efficiency, high density Low loss, green power Ultra-Miniature package Meet UL/CE standard