BEL POWER SOLUTIONS INC Open Frame, Switching Power Supply, 24V dc, 17A, 400W
- RS Stock No.:
- 751-1260
- Mfr. Part No.:
- ABC400-1024G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Price (ex. GST) Each
$458.76
(exc. GST)
$504.64
(inc. GST)
units | Per unit |
1 - 9 | $458.76 |
10 - 49 | $450.73 |
50 + | $439.04 |
- RS Stock No.:
- 751-1260
- Mfr. Part No.:
- ABC400-1024G
- Manufacturer:
- BEL POWER SOLUTIONS INC
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC ABC200-10XXG series 400W embedded switch mode power supply has an output voltage of 24VDC at 8.5A current. This AC to DC plug-in device with a single output has a high power density and incorporates boundary conduction mode PFC converter and soft-switching LLC converter resulting in increased system reliability and efficiency up to 91%. It has compact design and universal input supply voltage rating ranging from 90VAC to 264VAC at a frequency ranging from 47Hz to 63Hz.
Note:
Derate power above 50°C
Features and Benefits
High power density is 15W/in3
Active power factor correction
Power good signal
Over temperature, overvoltage, overcurrent and short-circuit protection
Low conducted
Applications
Tele communication
Data communication
Industrial equipment
Certifications
Class A, EN55022 (EMC compliance)
Class A, IEC61000-3-2 (Harmonic Emissions)
UL 60950-1 second edition
CSA-C22.2 No. 60950-1-03 second edition
IEC 60950-1:2005
EN 60950-1:2006
CE certified
CB Approval
CSA certified
Specifications
Attribute | Value |
Output Voltage | 24V dc |
Output Current | 17A |
Power Rating | 400W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Weight | 500g |
Efficiency | 89% |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |