MEAN WELL Switching Power Supply, RCP-2000-24RS, 24V dc, 80A, 1920W, 1 Output, 127 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 733-2039
- Mfr. Part No.:
- RCP-2000-24RS
- Brand:
- MEAN WELL
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,074.68
(exc. GST)
$1,182.15
(inc. GST)
Units | Per unit |
1 - 9 | $1,074.68 |
10 - 49 | $1,054.42 |
50 + | $1,018.99 |
- RS Stock No.:
- 733-2039
- Mfr. Part No.:
- RCP-2000-24RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2000W, Universal Input, Rack Mount Front End Power Supplies - RCP-2000 Series
Universal input 19 inch rack mounting front end power supplies with universal inputs and a built-in remote sense function and power factor correction (PFC). Equipped with a hot-swap function and PMBus communication protocol, these 2000 W rack mount front end power supplies can be assembled in a 1U 19" rack and controlled or monitored by an external device. Active current sharing of up to 6kW watts (three power supply units) can be provided in 19inch rack mounting power shelf. Three rack systems can be connected in parallel to provide 18kW output. For suitable output mating connector see stock number 733-2042. See stock number 733-2036 for monitoring unit and stock numbers 733-2051 and 733-2045 for power shelves.
Universal AC input / Full range
Built-in 5V/0.3A auxiliary power, 12V/0.8A auxiliary power
Built in active PFC function, PF>0.98
Protections: Short circuit / Overload / Over voltage / Over temperature
High power density of 21.1 w/inch3
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
PMBus serial communications
AC OK, DC OK signal, fan fail, OTP alarm signal
EMC compliance to EN55022
Harmonic current compliance to EN6100-3-2, -3
Built-in 5V/0.3A auxiliary power, 12V/0.8A auxiliary power
Built in active PFC function, PF>0.98
Protections: Short circuit / Overload / Over voltage / Over temperature
High power density of 21.1 w/inch3
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
PMBus serial communications
AC OK, DC OK signal, fan fail, OTP alarm signal
EMC compliance to EN55022
Harmonic current compliance to EN6100-3-2, -3
Note
Power derates above 50°C,MTBF to MIL-HDBK-217F (25°)
Standards
UL60950-1, TUV EN60950-1
Approvals
TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 80A |
Power Rating | 1920W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Encapsulated |
Length | 295mm |
Width | 127mm |
Depth | 41mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 1.3kg |
Related links
- MEAN WELL Switching Power Supply 12V dc 200.4W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 1.5kW 127 → 370 V dc, 90 → 264 V
- RS PRO Switching Power Supply 4.5A 1 Output 90 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 2.5A 1 Output 90 → 264 V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 960W 250 → 370 V dc, 90 → 264 V ac
- COTEK Switching Power Supply 48V dc 1.5kW 127 → 370 V dc, 90 → 264 V ac
- COTEK Switching Power Supply 12V dc 2.4kW 127 → 370 V dc, 90 → 264 V ac
- COTEK Switching Power Supply 30V dc 1.5kW 127 → 370 V dc, 90 → 264 V ac