BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, LM1301-9RG, 12V dc, 4A, 50W, 1 Output, 85 → 264
- RS Stock No.:
- 706-3556
- Mfr. Part No.:
- LM1301-9RG
- Brand:
- BEL POWER SOLUTIONS INC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$903.61
(exc. GST)
$993.97
(inc. GST)
Units | Per unit |
1 - 4 | $903.61 |
5 - 9 | $881.02 |
10 - 24 | $857.83 |
25 - 49 | $834.00 |
50 + | $813.15 |
- RS Stock No.:
- 706-3556
- Mfr. Part No.:
- LM1301-9RG
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
50 Watt Single/Dual output, M Series
The M Series of DC-DC and AC-DC converters represents a broad and flexible range of power supplies for use in advanced industrial electronic systems. This Eurocassette power supply Features high efficiency, reliability, low output voltage noise and excellent dynamic response to load/line changes, due to individual regulation of each output. LED indicators display the status of the converter and allow visual monitoring of the system at any time. The case design allows operation at nominal load up to 71°C in a free-air ambient temperature. If forced cooling is provided, the ambient temperature may exceed 71°C, but the case temperature should remain below 95°C under all conditions. A temperature sensor generates an inhibit signal, which disables the outputs, when the case temperature TC exceeds the limit. The outputs automatically recover, when the temperature drops below the limit. The converters may either be plugged into a 19 inch rack system according to IEC 60927-3 or be mounted onto a chassis or a plate.
Extremly wide operating input voltage ranges from 8 to 385 VDC and 85 to 264 VAC, 47 to 440 Hz
RoHS lead-solder exemption compliant
Class I equipment
Input over- and undervoltage lockout
1, 2, or 3 individually isolated and controlled outputs up to 96 V
Outputs: SELV, no load, overload, short-circuit proof, rectangular current limiting characteristic
Adjustable output voltages with remote on/off
Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
Emissions according to EN 55011/55022
All PCBs boards coated by protective lacquer
Very high reliability
Battery charger models available
RoHS lead-solder exemption compliant
Class I equipment
Input over- and undervoltage lockout
1, 2, or 3 individually isolated and controlled outputs up to 96 V
Outputs: SELV, no load, overload, short-circuit proof, rectangular current limiting characteristic
Adjustable output voltages with remote on/off
Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
Emissions according to EN 55011/55022
All PCBs boards coated by protective lacquer
Very high reliability
Battery charger models available
Standards
EN 60950-1, UL 60950-1
Railway EN 50155, EN 50121
Railway EN 50155, EN 50121
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 88 → 372 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 168.5mm |
Width | 111.2mm |
Depth | 38.7mm |
Efficiency | 79% |
Maximum Temperature | +71°C |
Minimum Temperature | -25°C |
Weight | 770g |