MEAN WELL Switching Power Supply, HRP-75-12RS, 12V dc, 6.3A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 705-9747
- Mfr. Part No.:
- HRP-75-12RS
- Brand:
- MEAN WELL
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.23
(exc. GST)
$78.35
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $71.23 |
10 - 49 | $69.48 |
50 + | $66.48 |
- RS Stock No.:
- 705-9747
- Mfr. Part No.:
- HRP-75-12RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
HRP-75 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 6.3A |
Power Rating | 75.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 98mm |
Depth | 38mm |
Efficiency | 87% |
Minimum Temperature | -40°C |
Weight | 470g |
Maximum Temperature | +70°C |
Related links
- MEAN WELL Switching Power Supply, RSP-75-12RS, 12V dc, 6.3A,...
- Cosel Switching Power Supply, PBA75F-12-N, 12V dc, 6.3A, 75.6W, 1...
- Cosel Switching Power Supply, PBA75F-12, 12V dc, 6.3A, 75.6W, 1...
- MEAN WELL Switching Power Supply, HRP-75-36RS, 36V dc, 2.1A,...
- TDK-Lambda Switching Power Supply, ZWS75BAF-12/A, 12V dc, 6.3A,...
- MEAN WELL Switching Power Supply, HRP-100-12RS, 12V dc, 8.5A,...
- MEAN WELL Switching Power Supply, RPS-75-12, 12V dc, 6.3A, 75.6W,...
- MEAN WELL Switching Power Supply, HRP-75-48RS, 48V dc, 1.6A,...