EOS Switching Power Supply, LFMWLT200-1002, 15V dc, 10.66A, 200W, 1 Output, 120 → 390 V dc, 90 → 264 V ac
- RS Stock No.:
- 700-2404
- Mfr. Part No.:
- LFMWLT200-1002
- Brand:
- EOS
On back order for despatch 27/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$328.56
(exc. GST)
$361.42
(inc. GST)
Units | Per unit |
1 - 9 | $328.56 |
10 - 49 | $317.04 |
50 + | $305.38 |
- RS Stock No.:
- 700-2404
- Mfr. Part No.:
- LFMWLT200-1002
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
150 to 200W Medical Power Supply, MWLT Series
Class 1 and Class 2 product
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674
Medical approval EN60601-1
O/P voltage adjustability
2x4 and 3x5 inch package options
High Efficiency
Harmonic correction to EN61000-3-2 class D
EMC meets EN55022 Class B, FCC Part 15 Class B
Over voltage, power limit and short circuit protection
Optional cover available, see stk nos. 666-7674
Note
Manu. part nos. with '-2' suffix denote Class 2 products, those without are Class 1 products.
Standards
EN6061-1-2
Approvals
VDE, UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 10.66A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 390 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 38.1mm |
Minimum Temperature | -20°C |
Weight | 325g |
Maximum Temperature | +70°C |