Recently searched

    Cosel Switching Power Supply, LFA30F-15-SN, 15V dc, 2A, 30W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $67.50

    (exc. GST)

    $74.25

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$67.50
    10 - 49$66.69
    50 +$64.57

    **price indicative

    RS Stock No.:
    688-4835
    Mfr. Part No.:
    LFA30F-15-SN
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    15V dc

    Output Current

    2A

    Power Rating

    30W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    125mm

    Width

    60mm

    Depth

    36mm

    Efficiency

    81 %, 83 %

    Minimum Temperature

    -10°C

    Weight

    80g

    Maximum Temperature

    +70°C

    Related links