TDK-Lambda Switching Power Supply, LS25-36, 36V dc, 750mA, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS Stock No.:
- 680-2717
- Mfr. Part No.:
- LS25-36
- Brand:
- TDK-Lambda
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.23
(exc. GST)
$47.55
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $43.23 |
10 - 49 | $42.86 |
50 + | $42.17 |
- RS Stock No.:
- 680-2717
- Mfr. Part No.:
- LS25-36
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Note
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
MTBF to MIL-HDBK-217F
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
UL recognised component
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 750mA |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 3.1in |
Width | 2in |
Depth | 1.1in |
Efficiency | 84% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 170g |
Related links
- TDK-Lambda Switching Power Supply, LS25-24, 24V dc, 1.1A, 25W, 1...
- TDK-Lambda Switching Power Supply, LS25-48, 48V dc, 570mA, 25W, 1...
- TDK-Lambda Switching Power Supply, LS25-12, 12V dc, 2.1A, 25W, 1...
- TDK-Lambda Switching Power Supply, LS25-15, 15V dc, 1.7A, 25W, 1...
- TDK-Lambda Switching Power Supply, LS25-5, 5V dc, 5A, 25W, 1...
- TDK-Lambda Switching Power Supply, LS75-36, 36V dc, 2.1A, 75W, 1...
- TDK-Lambda Switching Power Supply, LS100-36, 36V dc, 3A, 100W, 1...
- MEAN WELL Switching Power Supply, RS-25-12, 12V dc, 2.1A, 25W, 1...