RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 420mA, 5W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 667-5786
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-5786
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 5W PCB Mount Encapsulated Switch Mode AC-DC Power Supply
RS Pro range of reliable & robust PCB mount encapsulated switch mode power supplies offer a wide input range of 82 V ac to 264 V ac. This range also features high-power density & efficiency with low loss.
This range of power supplies offer an AC-DC powering solution in one line, from the same terminal making them adaptive for the desired application.
Comes equipped with industry standard protection such as over voltage, short circuit & over temperature.
Suitable for a wide range of applications within various environments, such as industrial & office equipment.
This range of power supplies offer an AC-DC powering solution in one line, from the same terminal making them adaptive for the desired application.
Comes equipped with industry standard protection such as over voltage, short circuit & over temperature.
Suitable for a wide range of applications within various environments, such as industrial & office equipment.
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55011, level A
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55011, level A
Standards
IEC60950, EN60950 & UL60950 approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 420mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Depth | 15.16mm |
Efficiency | 76% |
Minimum Temperature | -25°C |
Weight | 35g |
Maximum Temperature | +70°C |