TDK-Lambda Switching Power Supply, EFE300-24-CNMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V dc, 90 →
- RS Stock No.:
- 667-5638
- Mfr. Part No.:
- EFE300-24-CNMDS
- Brand:
- TDK-Lambda
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$569.22
(exc. GST)
$626.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $569.22 |
10 - 49 | $559.26 |
50 + | $544.75 |
- RS Stock No.:
- 667-5638
- Mfr. Part No.:
- EFE300-24-CNMDS
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
300W, Universal Input, 3x5 inch, Single Output, EFE Series
Miniature size 3x5 inch, high power density
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection
Low profile fits 1U applications
8-bit microcontroller for full digital control
Power factor correction to EN61000-3-2
Up to 90% efficiency
No minimum load
Short circuit, over voltage and over temperature protection
Standards
EN 60950-1, UL 60950-1, CSA 22.2 No. 60950, IEC 60950-1, IEC 60601-1
Approvals
UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - TDK-Lambda
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 12.5A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 137.4mm |
Width | 76.2mm |
Depth | 34mm |
Efficiency | 90% |
Weight | 310g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Related links
- TDK-Lambda Switching Power Supply, EFE300-24-ECMDS, 24V dc, 12.5A,...
- TDK-Lambda Switching Power Supply, EFE300M-24-5-HNMDL-YT, 24V dc,...
- TDK-Lambda Switching Power Supply, RWS300B-24, 24V dc, 12.5A,...
- Cosel Switching Power Supply, PJA300F-24, 24V dc, 12.5A, 300W, 1...
- Cosel Switching Power Supply, GHA300F-24-SNF, 24V dc, 12.5A, 300W,...
- MEAN WELL Switching Power Supply, SPV-300-24RS, 24V dc, 12.5A,...
- Cosel AC-DC Power Supply, LHA300F-24-SNY, 24V dc, 12.5A, 300W, 1...
- Cosel AC-DC Power Supply, LHA300F-24-Y, 24V dc, 12.5A, 300W, 1...