Cosel Switching Power Supply, PBA15F-5-N, 5V dc, 3A, 15W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 603-0990
- Mfr. Part No.:
- PBA15F-5-N
- Brand:
- Cosel
75 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$86.80
(exc. GST)
$95.48
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $86.80 |
15 + | $85.04 |
- RS Stock No.:
- 603-0990
- Mfr. Part No.:
- PBA15F-5-N
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Embedded Switch Mode Power Supply
The Cosel PBA series 15W single output AC to DC embedded switch-mode power supply has an output current of 3A at 5VDC. This device is 35% to 65% smaller in volume than the conventional products of the same type. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC
Note:
All models include a ventilated cover
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations
Note:
All models include a ventilated cover
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations
Features and Benefits
Lightweight and incredibly compact
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled
Enclosed package type
Chassis mount
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled
Enclosed package type
Chassis mount
Applications
Automated machinery
Semiconductor equipment
Semiconductor equipment
Certifications
UL60950-1 (at only AC input)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 74 %, 75 % |
Maximum Temperature | +71°C |
Weight | 200g |
Minimum Temperature | -10°C |
Related links
- Cosel Switching Power Supply, PBA15F-5, 5V dc, 3A, 15W, 1 Output,...
- Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-9, 9V dc, 1.7A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-15-N, 15V dc, 1A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-9-N, 9V dc, 1.7A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-3R3, 3.3V dc, 3A, 9.9W, 1...
- Cosel Switching Power Supply, PBA15F-3R3-N, 3.3V dc, 3A, 9.9W, 1...
- Cosel Switching Power Supply, PBW30F-5-N, ±5V dc, 1.5A, 15W, Dual...