EOS Switching Power Supply, LFVLT40-1200, 5V dc, 8A, 40W, 1 Output, 180 → 264 V ac, 90 → 132 V ac Input
- RS Stock No.:
- 377-6794
- Mfr. Part No.:
- LFVLT40-1200
- Brand:
- EOS
68 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.71
(exc. GST)
$158.08
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $143.71 |
10 - 49 | $141.97 |
50 + | $116.82 |
- RS Stock No.:
- 377-6794
- Mfr. Part No.:
- LFVLT40-1200
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 130W Universal Input, Single/Multi Output VLT Series
Note
Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
Standards
IEC950, EN60950, UL1950
Approvals
VDE; UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 8A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 27.18mm |
Efficiency | 82% |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |
Weight | 150g |
Related links
- EOS Switching Power Supply, LFVLT40-1203, 24V dc, 1.7A, 40W, 1...
- EOS Switching Power Supply, LFVLT40-1201, 12V dc, 3.5A, 40W, 1...
- EOS Switching Power Supply, LFVLT60-1000, 5V dc, 10A, 50W, 1...
- EOS Switching Power Supply, LFVLT130-1100, 5V dc, 16A, 130W, 1...
- EOS Switching Power Supply, LFVLT130-1101, 12V dc, 6.6A, 130W, 1...
- EOS Switching Power Supply, LFVLT130-1104, 48V dc, 1.7A, 130W, 1...
- EOS Switching Power Supply, LFVLT60-1004, 48V dc, 1.25A, 60W, 1...
- EOS Switching Power Supply, LFVLT60-1002, 15V dc, 4A, 60W, 1...