TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 30-24S, 24V dc, 1.3A, 30W, 1 Output, 110 → 370 V dc, 85
- RS Stock No.:
- 347-7217
- Mfr. Part No.:
- TOF 30-24S
- Brand:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 347-7217
- Mfr. Part No.:
- TOF 30-24S
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
10 to 150W Universal Input, Single/Triple Output, TOF Series
Ultra compact, open frame switch mode power supplies
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Note
Derates 5% per °C above 50°C.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Standards
EN 60950, IEC 60950
Approvals
UL recognised component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Open Frame |
Package Type | Open Frame |
Length | 133mm |
Width | 55mm |
Depth | 25mm |
Efficiency | 78% |
Minimum Temperature | -10°C |
Weight | 170g |
Maximum Temperature | +60°C |