Siemens Switching Power Supply, 6EP1333-1LD01, 24V dc, 6.25A, 150W, 90 → 132 V ac, 180 → 264 V ac Input
- RS Stock No.:
- 269-9767
- Mfr. Part No.:
- 6EP1333-1LD01
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$287.73
(exc. GST)
$316.50
(inc. GST)
Units | Per unit |
1 + | $287.73 |
- RS Stock No.:
- 269-9767
- Mfr. Part No.:
- 6EP1333-1LD01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Siemens stabilized power supply for the effective powering of demanding electrical systems, plants and machinery. It gives short-circuit protection and get automatically restart and shutdown. It accommodates large voltage fluctuations to ensure a safe operating environment.
1-phase AC power supply network
High efficiency
IP20 rating
High efficiency
IP20 rating
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Input Voltage | 90 → 132 V ac, 180 → 264 V ac |
Mounting Type | DIN Rail Mount |
Width | 97mm |
Depth | 159mm |
Series | 6EP1333 |