- RS Stock No.:
- 251-6020
- Mfr. Part No.:
- LHA50F-36
- Brand:
- Cosel
On back order for despatch 26/03/2025, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$58.64
(exc. GST)
$64.50
(inc. GST)
Units | Per unit |
1 + | $58.64 |
- RS Stock No.:
- 251-6020
- Mfr. Part No.:
- LHA50F-36
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.4A |
Power Rating | 50.4W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LHA |
Related links
- Hammers
- Cutting Mats
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cosel Switching Power Supply 36V dc 50W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V dc 50W 120 → 370 V dc, 85 → 264 V ac Input